



SA1007 | |
|---|---|
DigiKey Part Number | 708-SA1007TR-ND - Tape & Reel (TR) 708-SA1007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1007 |
Description | CONTACT SKT 14-18AWG NKL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 14-18 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Bulgin | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 25 | 18,66160 Kč | 466,54 Kč |
| 50 | 17,76480 Kč | 888,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,91590 Kč | 1 691,59 Kč |
| 200 | 16,10880 Kč | 3 221,76 Kč |
| 300 | 15,65343 Kč | 4 696,03 Kč |
| 500 | 15,09896 Kč | 7 549,48 Kč |
| 700 | 14,74454 Kč | 10 321,18 Kč |
| 1 000 | 14,37799 Kč | 14 377,99 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |





