



SA1005 | |
|---|---|
DigiKey Part Number | 708-SA1005TR-ND - Tape & Reel (TR) 708-SA1005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA1005 |
Description | CONTACT SKT 16-20AWG NKL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel 16-20 AWG Crimp Power |
Datasheet | Datasheet |
Category | Type Power |
Manufacturer Bulgin | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-20 AWG |
Part Status Active | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,77200 Kč | 207,72 Kč |
| 25 | 19,47080 Kč | 486,77 Kč |
| 50 | 18,53640 Kč | 926,82 Kč |
| 100 | 17,65210 Kč | 1 765,21 Kč |
| 250 | 16,54508 Kč | 4 136,27 Kč |
| 500 | 15,75508 Kč | 7 877,54 Kč |
| 1 000 | 15,00282 Kč | 15 002,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,88392 Kč | 41 651,76 Kč |
| 6 000 | 13,22166 Kč | 79 329,96 Kč |
| 9 000 | 12,84910 Kč | 115 641,90 Kč |
| 15 000 | 12,39477 Kč | 185 921,55 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |



