Similar




Category | Type Power |
Manufacturer Bulgin | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Contact Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0462-201-16141 | TE Connectivity Deutsch ICT Connectors | 67 913 | 1734-1326-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,72700 Kč | 177,27 Kč |
| 25 | 16,61760 Kč | 415,44 Kč |
| 50 | 15,82100 Kč | 791,05 Kč |
| 100 | 15,06600 Kč | 1 506,60 Kč |
| 250 | 14,12168 Kč | 3 530,42 Kč |
| 500 | 13,44680 Kč | 6 723,40 Kč |
| 1 000 | 12,80465 Kč | 12 804,65 Kč |
| 2 500 | 12,00309 Kč | 30 007,73 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |




