SA1003/G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 67 913
Unit Price: 12,72000 Kč
Datasheet
Socket Contact Nickel 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Nickel 16-20 AWG Crimp Power
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

SA1003/G

DigiKey Part Number
708-SA1003/G-ND
Manufacturer
Manufacturer Product Number
SA1003/G
Description
SKT 16-20AWG NKL W/GRN STRIPE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel 16-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Bulgin
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Bulk
Contact Finish
Nickel
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0462-201-16141TE Connectivity Deutsch ICT Connectors67 9131734-1326-ND12,72000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1029,26000 Kč292,60 Kč
2527,42080 Kč685,52 Kč
5026,11100 Kč1 305,55 Kč
10024,86390 Kč2 486,39 Kč
25023,30476 Kč5 826,19 Kč
50022,19192 Kč11 095,96 Kč
1 00021,13288 Kč21 132,88 Kč
2 50019,81022 Kč49 525,55 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč