Pin Contact Nickel 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Nickel 16-20 AWG Crimp Power
The Bulgin Rectangular Power Connector PX01 Series
Bulgin Rectangular Connectors Available at Digi-Key

SA1002

DigiKey Part Number
708-SA1002-ND
Manufacturer
Manufacturer Product Number
SA1002
Description
CONTACT PIN 16-20AWG NKL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel 16-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Bulgin
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
16-20 AWG
Part Status
Active
Contact Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,53700 Kč155,37 Kč
2514,54880 Kč363,72 Kč
5013,85640 Kč692,82 Kč
10013,19320 Kč1 319,32 Kč
25012,36648 Kč3 091,62 Kč
50011,77544 Kč5 887,72 Kč
1 00011,21296 Kč11 212,96 Kč
2 50010,51092 Kč26 277,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč