



Category | Pin or Socket Pin |
Manufacturer Bulgin | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 18,16500 Kč | 181,65 Kč |
| 25 | 17,02640 Kč | 425,66 Kč |
| 50 | 16,21300 Kč | 810,65 Kč |
| 100 | 15,43720 Kč | 1 543,72 Kč |
| 250 | 14,46956 Kč | 3 617,39 Kč |
| 500 | 13,77882 Kč | 6 889,41 Kč |
| 1 000 | 13,12082 Kč | 13 120,82 Kč |
| 2 500 | 12,29932 Kč | 30 748,30 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

