Similar




Category | Type Power |
Manufacturer Bulgin | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 14 AWG |
Part Status Active | Contact Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0462-209-16141 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1331-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,15400 Kč | 271,54 Kč |
| 25 | 25,46040 Kč | 636,51 Kč |
| 50 | 24,23820 Kč | 1 211,91 Kč |
| 100 | 23,08080 Kč | 2 308,08 Kč |
| 250 | 21,63468 Kč | 5 408,67 Kč |
| 500 | 20,60148 Kč | 10 300,74 Kč |
| 1 000 | 19,61814 Kč | 19 618,14 Kč |
| 2 500 | 18,39021 Kč | 45 975,53 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |


