Similar




SA1000 | |
|---|---|
DigiKey Part Number | 708-SA1000-ND |
Manufacturer | |
Manufacturer Product Number | SA1000 |
Description | CONTACT PIN 14AWG NICKEL |
Customer Reference | |
Detailed Description | Pin Contact Nickel 14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | SA1000 Models |
Category | Type Power |
Manufacturer Bulgin | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 14 AWG |
Part Status Obsolete | Contact Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0460-215-16141 | TE Connectivity Deutsch ICT Connectors | 8 905 | 1734-1329-ND | 13,35000 Kč | Similar |


