



Category | Pin or Socket Pin |
Manufacturer Bulgin | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 25 | 12,03760 Kč | 300,94 Kč |
| 50 | 11,46220 Kč | 573,11 Kč |
| 100 | 10,91160 Kč | 1 091,16 Kč |
| 250 | 10,22836 Kč | 2 557,09 Kč |
| 500 | 9,73952 Kč | 4 869,76 Kč |
| 1 000 | 9,27423 Kč | 9 274,23 Kč |
| 2 500 | 8,69341 Kč | 21 733,53 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

