Terminator Coax Connector Jack, Female Socket N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFTERMNJ2W

DigiKey Part Number
708-RFTERMNJ2W-ND
Manufacturer
Manufacturer Product Number
RFTERMNJ2W
Description
CONN N J TO TERM 2W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
Bulgin
Mounting Type
Free Hanging, Cap
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Body Material
Stainless Steel
Connector Style
N Type
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Connector Type
Jack, Female Socket
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50135,04260 $6 752,13 $
Unit Price without VAT:135,04260 $
Unit Price with VAT:163,40155 $