
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 3.5mm | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | - | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 594,59720 Kč | 179 729,86 Kč |
| Unit Price without VAT: | 3 594,59720 Kč |
|---|---|
| Unit Price with VAT: | 4 349,46261 Kč |

