
RFSSMAA4JCCA | |
|---|---|
DigiKey Part Number | 708-RFSSMAA4JCCA-ND |
Manufacturer | |
Manufacturer Product Number | RFSSMAA4JCCA |
Description | CONN SSMA J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SSMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,25000 Kč | 1 099,25 Kč |
| 10 | 934,28500 Kč | 9 342,85 Kč |
| 25 | 875,81800 Kč | 21 895,45 Kč |
| 50 | 834,04480 Kč | 41 702,24 Kč |
| 100 | 794,28290 Kč | 79 428,29 Kč |
| 250 | 753,04036 Kč | 188 260,09 Kč |
| Unit Price without VAT: | 1 099,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,09250 Kč |

