Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFAABNCJSMAJ

DigiKey Part Number
708-RFAABNCJSMAJ-ND
Manufacturer
Manufacturer Product Number
RFAABNCJSMAJ
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
RFAABNCJSMAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
8 GHz
Adapter Type
Jack to Jack
Body Material
Stainless Steel
Conversion Type
Between Series
Center Contact Material
Beryllium Copper
Adapter Series
Dielectric Material
Polyetherimide (PEI); Polytetrafluoroethylene (PTFE)
Center Gender
Female to Female
Mating Cycles
500
Convert From (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Convert To (Adapter End)
SMA Jack, Female Socket
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 610,70200 Kč80 535,10 Kč
Unit Price without VAT:1 610,70200 Kč
Unit Price with VAT:1 948,94942 Kč