
RFAA4SMAPSMAP | |
|---|---|
DigiKey Part Number | 708-RFAA4SMAPSMAP-ND |
Manufacturer | |
Manufacturer Product Number | RFAA4SMAPSMAP |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | RFAA4SMAPSMAP Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 26.5 GHz |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 940,28240 Kč | 97 014,12 Kč |
| Unit Price without VAT: | 1 940,28240 Kč |
|---|---|
| Unit Price with VAT: | 2 347,74170 Kč |

