
RF292EP | |
|---|---|
DigiKey Part Number | 708-RF292EP-ND |
Manufacturer | |
Manufacturer Product Number | RF292EP |
Description | CONN 2.92MM P END LNCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF292EP Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Contact Termination Compression | Operating Temperature -55°C ~ 125°C |
Shield Termination Screw | Voltage Rating 250 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Board Edge, End Launch | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 669,11000 Kč | 3 669,11 Kč |
| 10 | 3 119,00300 Kč | 31 190,03 Kč |
| 25 | 2 923,95760 Kč | 73 098,94 Kč |
| 50 | 2 784,59720 Kč | 139 229,86 Kč |
| Unit Price without VAT: | 3 669,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 439,62310 Kč |


