2.92mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF292AJA

DigiKey Part Number
708-RF292AJA-ND
Manufacturer
Manufacturer Product Number
RF292AJA
Description
CONN 2.92MM J FOR CABLES
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 188,49000 Kč1 188,49 Kč
101 010,15100 Kč10 101,51 Kč
25946,93440 Kč23 673,36 Kč
50901,77180 Kč45 088,59 Kč
100858,78250 Kč85 878,25 Kč
250820,16256 Kč205 040,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 188,49000 Kč
Unit Price with VAT:1 438,07290 Kč