New Product
25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0820/P

DigiKey Part Number
708-PXV0820/P-ND
Manufacturer
Manufacturer Product Number
PXV0820/P
Description
STANDARD VITALIS FLEX CONN, 25 P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
25
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1432,14000 Kč432,14 Kč
10367,21300 Kč3 672,13 Kč
100312,15210 Kč31 215,21 Kč
Manufacturers Standard Package
Unit Price without VAT:432,14000 Kč
Unit Price with VAT:522,88940 Kč