


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shell | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,41000 Kč | 227,41 Kč |
| 10 | 193,26600 Kč | 1 932,66 Kč |
| 100 | 164,28210 Kč | 16 428,21 Kč |
| 1 000 | 139,66589 Kč | 139 665,89 Kč |
| Unit Price without VAT: | 227,41000 Kč |
|---|---|
| Unit Price with VAT: | 275,16610 Kč |

