New Product
Connector Cable Joiner Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Joiner Black
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0777/6POLE

DigiKey Part Number
708-PXV0777/6POLE-ND
Manufacturer
Manufacturer Product Number
PXV0777/6POLE
Description
STANDARD VITALIS SEALED CABLE JO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cable Joiner Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cable Joiner
For Use With/Related Products
Cable, 6.0 ~ 8.0mm
Shell Size - Insert
-
Material
Polyamide (PA), Nylon, Glass Filled
Features
6 Pole, Dust Tight, Waterproof
Color
Black
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1649,05000 Kč649,05 Kč
10551,70100 Kč5 517,01 Kč
100468,99660 Kč46 899,66 Kč
Manufacturers Standard Package
Unit Price without VAT:649,05000 Kč
Unit Price with VAT:785,35050 Kč