New Product
Connector Cable Joiner Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Joiner Black
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0777/4POLE

DigiKey Part Number
708-PXV0777/4POLE-ND
Manufacturer
Manufacturer Product Number
PXV0777/4POLE
Description
STANDARD VITALIS SEALED CABLE JO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cable Joiner Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cable Joiner
For Use With/Related Products
Cable, 6.0 ~ 8.0mm
Shell Size - Insert
-
Material
Polyamide (PA), Nylon, Glass Filled
Features
4 Pole, Dust Tight, Waterproof
Color
Black
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1543,43000 Kč543,43 Kč
10461,78800 Kč4 617,88 Kč
100392,55970 Kč39 255,97 Kč
Manufacturers Standard Package
Unit Price without VAT:543,43000 Kč
Unit Price with VAT:657,55030 Kč