New Product
Connector Cap (Cover), Sealing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Sealing Black
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0733

DigiKey Part Number
708-PXV0733-ND
Manufacturer
Manufacturer Product Number
PXV0733
Description
STANDARD VITALIS SEALING CAP, IN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Sealing
For Use With/Related Products
Circular Connectors
Shell Size - Insert
-
Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Color
Black
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1068,45300 Kč684,53 Kč
10058,18340 Kč5 818,34 Kč
1 00049,45932 Kč49 459,32 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč