New Product
3 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Screw
Bulgin Standard Vitalis Buccaneer - rugged performance with eco-friendly design

PXV0730/P

DigiKey Part Number
708-PXV0730/P-ND
Manufacturer
Manufacturer Product Number
PXV0730/P
Description
STANDARD VITALIS FP MOUNT, 3 PIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
277VAC/DC
Cable Opening
-
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1486,52000 Kč486,52 Kč
10413,45100 Kč4 134,51 Kč
100351,45400 Kč35 145,40 Kč
Manufacturers Standard Package
Unit Price without VAT:486,52000 Kč
Unit Price with VAT:588,68920 Kč