Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.56' (2.00m)
Bulgin Circular Power Connectors Available At Digi-Key

PXS410/02/06P

DigiKey Part Number
708-PXS410/02/06P-ND
Manufacturer
Manufacturer Product Number
PXS410/02/06P
Description
CIRC CBL 6POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Built-In EEPROM, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 490,33310 Kč149 033,31 Kč
Unit Price without VAT:1 490,33310 Kč
Unit Price with VAT:1 803,30305 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC