5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Screw
7/8” Series Circular Automation Connectors

PXPTPU78RAF05ASTM22

DigiKey Part Number
708-PXPTPU78RAF05ASTM22-ND
Manufacturer
Manufacturer Product Number
PXPTPU78RAF05ASTM22
Description
CONN FMALE W/SKTS R/A 5POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
9A
Voltage Rating
300V
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 098,20000 Kč1 098,20 Kč
10933,46600 Kč9 334,66 Kč
25875,04560 Kč21 876,14 Kč
50833,30980 Kč41 665,49 Kč
100793,57530 Kč79 357,53 Kč
250752,31216 Kč188 078,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 098,20000 Kč
Unit Price with VAT:1 328,82200 Kč