4 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Screw
7/8” Series Circular Automation Connectors

PXPTPU78FIM04ASTM22

DigiKey Part Number
708-PXPTPU78FIM04ASTM22-ND
Manufacturer
Manufacturer Product Number
PXPTPU78FIM04ASTM22
Description
CONN MALE W/PINS 4POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
9A
Voltage Rating
300V
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1617,97000 Kč617,97 Kč
10525,18100 Kč5 251,81 Kč
25492,31080 Kč12 307,77 Kč
50468,81820 Kč23 440,91 Kč
100446,45950 Kč44 645,95 Kč
250418,54136 Kč104 635,34 Kč
500401,06180 Kč200 530,90 Kč
Manufacturers Standard Package
Unit Price without VAT:617,97000 Kč
Unit Price with VAT:747,74370 Kč