


PXPTPU12FIM08XRJ030PU | |
|---|---|
DigiKey Part Number | 708-2930-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FIM08XRJ030PU |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 024,42000 Kč | 2 024,42 Kč |
| 10 | 1 720,84900 Kč | 17 208,49 Kč |
| 25 | 1 613,20920 Kč | 40 330,23 Kč |
| 50 | 1 536,29340 Kč | 76 814,67 Kč |
| 100 | 1 463,07340 Kč | 146 307,34 Kč |
| Unit Price without VAT: | 2 024,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 449,54820 Kč |


