



PXPSPE4034/5M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4034/5M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4034/5M/26 |
Description | CBL SPE 4000-FREE END 26AWG 5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Cable | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,56000 Kč | 915,56 Kč |
| 10 | 778,20200 Kč | 7 782,02 Kč |
| 25 | 729,50880 Kč | 18 237,72 Kč |
| 50 | 694,70500 Kč | 34 735,25 Kč |
| 100 | 661,57820 Kč | 66 157,82 Kč |
| 250 | 620,21836 Kč | 155 054,59 Kč |
| Unit Price without VAT: | 915,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,82760 Kč |

