



PXPSPE4034/5M/22 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4034/5M/22-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4034/5M/22 |
Description | CBL SPE 4000-FREE END 22AWG 5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Cable | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,44000 Kč | 922,44 Kč |
| 10 | 784,04200 Kč | 7 840,42 Kč |
| 25 | 734,97280 Kč | 18 374,32 Kč |
| 50 | 699,91480 Kč | 34 995,74 Kč |
| 100 | 666,54390 Kč | 66 654,39 Kč |
| 250 | 624,86832 Kč | 156 217,08 Kč |
| Unit Price without VAT: | 922,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,15240 Kč |

