



PXPSPE4034/1M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4034/1M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4034/1M/26 |
Description | CBL SPE 4000-FREE END 26AWG 1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4034/1M/26 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Cable | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,30000 Kč | 631,30 Kč |
| 10 | 536,50800 Kč | 5 365,08 Kč |
| 25 | 502,92640 Kč | 12 573,16 Kč |
| 50 | 478,92580 Kč | 23 946,29 Kč |
| 100 | 456,08890 Kč | 45 608,89 Kč |
| 250 | 427,56612 Kč | 106 891,53 Kč |
| 500 | 407,18654 Kč | 203 593,27 Kč |
| Unit Price without VAT: | 631,30000 Kč |
|---|---|
| Unit Price with VAT: | 763,87300 Kč |

