


PXPSPE4032 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4032-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4032 |
Description | CONN SPE 4000 FRONT PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Straight Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4032 Models |
Category | Termination Press-Fit |
Manufacturer Bulgin | Shielding Shielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Polycarbonates (PC) |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,89000 Kč | 440,89 Kč |
| 10 | 374,60600 Kč | 3 746,06 Kč |
| 25 | 351,14840 Kč | 8 778,71 Kč |
| 50 | 334,38880 Kč | 16 719,44 Kč |
| 100 | 318,43640 Kč | 31 843,64 Kč |
| 250 | 298,51812 Kč | 74 629,53 Kč |
| 500 | 284,28716 Kč | 142 143,58 Kč |
| Unit Price without VAT: | 440,89000 Kč |
|---|---|
| Unit Price with VAT: | 533,47690 Kč |

