Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
Bulgin Single-Pair Ethernet 4000 Series Connectors and Cables PIO | DigiKey
Bulgin 4000 Series Single Pair Ethernet (SPE) Connectors

PXPSPE4031/5M/26

DigiKey Part Number
708-PXPSPE4031/5M/26-ND
Manufacturer
Manufacturer Product Number
PXPSPE4031/5M/26
Description
CBL SPE 4000 M-M 26AWG 5M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling
Connector Type
Plug to Plug
Style
Industrial Environments - IP68
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 230,89000 Kč1 230,89 Kč
101 046,17400 Kč10 461,74 Kč
25980,70920 Kč24 517,73 Kč
50933,93840 Kč46 696,92 Kč
100889,40990 Kč88 940,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 230,89000 Kč
Unit Price with VAT:1 489,37690 Kč