



PXPSPE4031/3M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4031/3M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4031/3M/26 |
Description | CBL SPE 4000 M-M 26AWG 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4031/3M/26 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Plug | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,80000 Kč | 1 067,80 Kč |
| 10 | 907,50600 Kč | 9 075,06 Kč |
| 25 | 850,72080 Kč | 21 268,02 Kč |
| 50 | 810,14440 Kč | 40 507,22 Kč |
| 100 | 771,52000 Kč | 77 152,00 Kč |
| 250 | 723,28376 Kč | 180 820,94 Kč |
| Unit Price without VAT: | 1 067,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 292,03800 Kč |

