



PXPSPE4031/3M/22 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4031/3M/22-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4031/3M/22 |
Description | CBL SPE 4000 M-M 22AWG 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4031/3M/22 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Plug | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,56000 Kč | 1 076,56 Kč |
| 10 | 915,09800 Kč | 9 150,98 Kč |
| 25 | 857,81160 Kč | 21 445,29 Kč |
| 50 | 816,90160 Kč | 40 845,08 Kč |
| 100 | 777,95390 Kč | 77 795,39 Kč |
| 250 | 729,31852 Kč | 182 329,63 Kč |
| Unit Price without VAT: | 1 076,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,63760 Kč |

