



PXPSPE4031/2M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4031/2M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4031/2M/26 |
Description | CBL SPE 4000 M-M 26AWG 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4031/2M/26 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Plug | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,45000 Kč | 1 049,45 Kč |
| 10 | 892,05200 Kč | 8 920,52 Kč |
| 25 | 836,23040 Kč | 20 905,76 Kč |
| 50 | 796,34640 Kč | 39 817,32 Kč |
| 100 | 758,37480 Kč | 75 837,48 Kč |
| 250 | 710,96568 Kč | 177 741,42 Kč |
| Unit Price without VAT: | 1 049,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,83450 Kč |

