



PXPSPE4031/1M/22 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4031/1M/22-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4031/1M/22 |
Description | CBL SPE 4000 M-M 22AWG 1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling |
Connector Type Plug to Plug | Style Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,68000 Kč | 952,68 Kč |
| 10 | 809,79800 Kč | 8 097,98 Kč |
| 25 | 759,11520 Kč | 18 977,88 Kč |
| 50 | 722,90580 Kč | 36 145,29 Kč |
| 100 | 688,43380 Kč | 68 843,38 Kč |
| 250 | 645,39512 Kč | 161 348,78 Kč |
| Unit Price without VAT: | 952,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,74280 Kč |

