



PXPSPE4030/5M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4030/5M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4030/5M/26 |
Description | CBL SPE 4000-IP20 T1 26AWG 5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,58000 Kč | 1 252,58 Kč |
| 10 | 1 064,69400 Kč | 10 646,94 Kč |
| 25 | 998,06080 Kč | 24 951,52 Kč |
| 50 | 950,46020 Kč | 47 523,01 Kč |
| 100 | 905,15370 Kč | 90 515,37 Kč |
| Unit Price without VAT: | 1 252,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,62180 Kč |

