Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded
Bulgin Single-Pair Ethernet 4000 Series Connectors and Cables PIO | DigiKey
Bulgin 4000 Series Single Pair Ethernet (SPE) Connectors

PXPSPE4030/3M/26

DigiKey Part Number
708-PXPSPE4030/3M/26-ND
Manufacturer
Manufacturer Product Number
PXPSPE4030/3M/26
Description
CBL SPE 4000-IP20 T1 26AWG 3M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Bulgin
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Circular Bayonet Coupling, Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 089,70000 Kč1 089,70 Kč
10926,27600 Kč9 262,76 Kč
25868,30640 Kč21 707,66 Kč
50826,89140 Kč41 344,57 Kč
100787,47030 Kč78 747,03 Kč
250738,23632 Kč184 559,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 089,70000 Kč
Unit Price with VAT:1 318,53700 Kč