



PXPSPE4030/2M/26 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4030/2M/26-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4030/2M/26 |
Description | CBL SPE 4000-IP20 T1 26AWG 2M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4030/2M/26 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,56000 Kč | 1 071,56 Kč |
| 10 | 910,84300 Kč | 9 108,43 Kč |
| 25 | 853,84080 Kč | 21 346,02 Kč |
| 50 | 813,11840 Kč | 40 655,92 Kč |
| 100 | 774,35220 Kč | 77 435,22 Kč |
| 250 | 725,94076 Kč | 181 485,19 Kč |
| Unit Price without VAT: | 1 071,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,58760 Kč |

