



PXPSPE4030/1M/22 | |
|---|---|
DigiKey Part Number | 708-PXPSPE4030/1M/22-ND |
Manufacturer | |
Manufacturer Product Number | PXPSPE4030/1M/22 |
Description | CBL SPE 4000-IP20 T1 22AWG 1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXPSPE4030/1M/22 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,99000 Kč | 974,99 Kč |
| 10 | 828,75600 Kč | 8 287,56 Kč |
| 25 | 776,88400 Kč | 19 422,10 Kč |
| 50 | 739,82800 Kč | 36 991,40 Kč |
| 100 | 704,55090 Kč | 70 455,09 Kč |
| 250 | 660,50368 Kč | 165 125,92 Kč |
| Unit Price without VAT: | 974,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,73790 Kč |

