Circular Connector Distributor T-Shaped 12 / 12 (2) Female Sockets / Male Pins (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 12 / 12 (2) Female Sockets / Male Pins (2) Free Hanging (In-Line)
Bulgin Automation Connectors Available At Digi-Key

PXPPVC12TSFM12AFBIFB

DigiKey Part Number
708-PXPPVC12TSFM12AFBIFB-ND
Manufacturer
Manufacturer Product Number
PXPPVC12TSFM12AFBIFB
Description
CONN SPLIT M12 12POS F-M-F
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 12/12 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
12
Number of Positions (Convert To)
12 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyvinyl Chloride (PVC)
Housing Color
-
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
1.5A
Voltage Rating
30V
Operating Temperature
-25°C ~ 80°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1633,09000 Kč633,09 Kč
10538,05300 Kč5 380,53 Kč
25504,37200 Kč12 609,30 Kč
50480,31240 Kč24 015,62 Kč
100457,40150 Kč45 740,15 Kč
250428,79680 Kč107 199,20 Kč
500411,82328 Kč205 911,64 Kč
Manufacturers Standard Package
Unit Price without VAT:633,09000 Kč
Unit Price with VAT:766,03890 Kč