


PXPPVC12TSFF08AFBBFB | |
|---|---|
DigiKey Part Number | 708-PXPPVC12TSFF08AFBBFB-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12TSFF08AFBBFB |
Description | CONN SPLIT M12 8POS F-F-F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 8/8 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | - | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 80°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 212,21000 Kč | 1 212,21 Kč |
| 10 | 1 030,30900 Kč | 10 303,09 Kč |
| 25 | 965,83240 Kč | 24 145,81 Kč |
| 50 | 919,77120 Kč | 45 988,56 Kč |
| 100 | 875,92320 Kč | 87 592,32 Kč |
| 250 | 838,08224 Kč | 209 520,56 Kč |
| Unit Price without VAT: | 1 212,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,77410 Kč |

