


PXPPVC12FIM12ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2308-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12FIM12ACL010PVC |
Description | CIR CBL 12POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,70000 Kč | 1 211,70 Kč |
| 10 | 1 029,99100 Kč | 10 299,91 Kč |
| 25 | 965,54280 Kč | 24 138,57 Kč |
| 50 | 919,49820 Kč | 45 974,91 Kč |
| 100 | 875,65990 Kč | 87 565,99 Kč |
| 250 | 829,26640 Kč | 207 316,60 Kč |
| Unit Price without VAT: | 1 211,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,15700 Kč |


