


PXPPVC12FBF05ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2298-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12FBF05ACL010PVC |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,80000 Kč | 643,80 Kč |
| 10 | 547,25000 Kč | 5 472,50 Kč |
| 25 | 512,98120 Kč | 12 824,53 Kč |
| 50 | 488,50160 Kč | 24 425,08 Kč |
| 100 | 465,20440 Kč | 46 520,44 Kč |
| 250 | 436,11336 Kč | 109 028,34 Kč |
| 500 | 415,32826 Kč | 207 664,13 Kč |
| Unit Price without VAT: | 643,80000 Kč |
|---|---|
| Unit Price with VAT: | 778,99800 Kč |

