


PXPPVC12FBF04DCL010PVC | |
|---|---|
DigiKey Part Number | 708-2297-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12FBF04DCL010PVC |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,23000 Kč | 640,23 Kč |
| 10 | 544,07900 Kč | 5 440,79 Kč |
| 25 | 510,01640 Kč | 12 750,41 Kč |
| 50 | 485,67540 Kč | 24 283,77 Kč |
| 100 | 462,51240 Kč | 46 251,24 Kč |
| 250 | 433,59276 Kč | 108 398,19 Kč |
| 500 | 412,92568 Kč | 206 462,84 Kč |
| Unit Price without VAT: | 640,23000 Kč |
|---|---|
| Unit Price with VAT: | 774,67830 Kč |

