


PXPPVC12FBF03ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2295-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC12FBF03ACL010PVC |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PXPPVC12FBF03ACL010PVC Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,17000 Kč | 622,17 Kč |
| 10 | 528,85600 Kč | 5 288,56 Kč |
| 25 | 495,74600 Kč | 12 393,65 Kč |
| 50 | 472,08960 Kč | 23 604,48 Kč |
| 100 | 449,57350 Kč | 44 957,35 Kč |
| 250 | 421,46092 Kč | 105 365,23 Kč |
| 500 | 401,37384 Kč | 200 686,92 Kč |
| Unit Price without VAT: | 622,17000 Kč |
|---|---|
| Unit Price with VAT: | 752,82570 Kč |

