


PXPPVC08TSFF03AFBBFB | |
|---|---|
DigiKey Part Number | 708-PXPPVC08TSFF03AFBBFB-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC08TSFF03AFBBFB |
Description | CONN SPLIT M8 A 3POS F-F-F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | Fastening Type Threaded |
Series | Housing Material Polyvinyl Chloride (PVC) |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 3A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 60V |
Shell Size - Insert (Convert From) M8 | Operating Temperature -25°C ~ 80°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) A |
Number of Positions (Convert From) 3 | Orientation (Convert To) A |
Number of Positions (Convert To) 3 (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,54000 Kč | 886,54 Kč |
| 10 | 753,47100 Kč | 7 534,71 Kč |
| 25 | 706,30560 Kč | 17 657,64 Kč |
| 50 | 672,61640 Kč | 33 630,82 Kč |
| 100 | 640,54400 Kč | 64 054,40 Kč |
| 250 | 600,49660 Kč | 150 124,15 Kč |
| Unit Price without VAT: | 886,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,71340 Kč |

