


PXPPVC05RAM03ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2281-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC05RAM03ACL010PVC |
Description | CBL 3POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,40000 Kč | 694,40 Kč |
| 10 | 590,12800 Kč | 5 901,28 Kč |
| 25 | 553,17960 Kč | 13 829,49 Kč |
| 50 | 526,78940 Kč | 26 339,47 Kč |
| 100 | 501,66740 Kč | 50 166,74 Kč |
| 250 | 470,29724 Kč | 117 574,31 Kč |
| Unit Price without VAT: | 694,40000 Kč |
|---|---|
| Unit Price with VAT: | 840,22400 Kč |

