Similar



PXPPVC05FBF04ACL010PVC | |
|---|---|
DigiKey Part Number | 708-2276-ND |
Manufacturer | |
Manufacturer Product Number | PXPPVC05FBF04ACL010PVC |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PXPPVC05FBF04ACL010PVC Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Bulgin | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-M5FA4BP01020M | Stewart Connector | 53 | 380-BC-M5FA4BP01020M-ND | 345,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,69000 Kč | 725,69 Kč |
| 10 | 616,77400 Kč | 6 167,74 Kč |
| 25 | 578,16720 Kč | 14 454,18 Kč |
| 50 | 550,58860 Kč | 27 529,43 Kč |
| 100 | 524,33060 Kč | 52 433,06 Kč |
| 250 | 491,54388 Kč | 122 885,97 Kč |
| Unit Price without VAT: | 725,69000 Kč |
|---|---|
| Unit Price with VAT: | 878,08490 Kč |


