


PXPPNP12FBF04AFI020PUR | |
|---|---|
DigiKey Part Number | 708-PXPPNP12FBF04AFI020PUR-ND |
Manufacturer | |
Manufacturer Product Number | PXPPNP12FBF04AFI020PUR |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Bulgin | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,52000 Kč | 1 033,52 Kč |
| 10 | 878,45100 Kč | 8 784,51 Kč |
| 25 | 823,47440 Kč | 20 586,86 Kč |
| 50 | 784,20400 Kč | 39 210,20 Kč |
| 100 | 746,81280 Kč | 74 681,28 Kč |
| 250 | 700,12288 Kč | 175 030,72 Kč |
| Unit Price without VAT: | 1 033,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,55920 Kč |

