2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Bulgin Circular Power Connectors Available At Digi-Key

PXP9052/02/S

DigiKey Part Number
708-PXP9052/02/S-ND
Manufacturer
Manufacturer Product Number
PXP9052/02/S
Description
RCPT FLANGE MNT 2POS W/SKT 4/0
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
PXP9052/02/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyoxymethylene (POM), Acetal
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
2 (Power)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
225A
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 609,09000 Kč15 609,09 Kč
Manufacturers Standard Package
Unit Price without VAT:15 609,09000 Kč
Unit Price with VAT:18 886,99890 Kč